Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577146
Order Code4223969
Product RangeBosch - Twist Drill Bits
Also Known AsGTIN UPC EAN: 3165140881760
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €53.750 |
3+ | €46.760 |
Price for:1 Set
Minimum: 1
Multiple: 1
€53.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577146
Order Code4223969
Product RangeBosch - Twist Drill Bits
Also Known AsGTIN UPC EAN: 3165140881760
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product RangeBosch - Twist Drill Bits
SVHCTo Be Advised
Product Overview
¼" Hex shank HSS-G twisted drill bit set suitable for alloyed and non-alloyed steel, cast steel, cast iron, malleable cast iron, non-ferrous metals, wood and hard plastics. The drill bits have a tensile strength of 900 N/mm².
- Twist drill bit made of high speed steel
- 135° Drill bit tip
- Ideal for use with most ¼" compact drills
- Self-centring split point drill tip means there is no need to pre-punch or pilot drill
- ¼" Shank
- Ideal for drilling into metals and plastic
Contents
2mm x 60mm, 3mm x 72mm, 4mm x 83mm, 5mm x 91mm, 6mm x 98mm, 7mm x 109mm, 8mm x 117mm & 10mm x 133mm
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
Bosch - Twist Drill Bits
Drill Bit Size Imperial
-
Overall Length
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328