Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577056
Order Code4223966
Product RangeBosch - Twist Drill Bits
Also Known AsGTIN UPC EAN: 3165140858847
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577056
Order Code4223966
Product RangeBosch - Twist Drill Bits
Also Known AsGTIN UPC EAN: 3165140858847
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length52mm
Overall Length91mm
Product RangeBosch - Twist Drill Bits
SVHCTo Be Advised
Product Overview
- 135° Drill bit tip
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
52mm
Product Range
Bosch - Twist Drill Bits
Drill Bit Size Imperial
-
Overall Length
91mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017