Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoPM5GTW12.0
Order Code2143568
Product RangePM5 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM5GTW12.0
Order Code2143568
Product RangePM5 Series
Technical Datasheet
LED ColourGreen
Operating Voltage2.1VDC
Mounting Hole Dia6.35mm
Forward Current If30mA
Luminous Intensity40mcd
IP / NEMA RatingNot Rated
Product RangePM5 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
40mcd
Product Range
PM5 Series
Operating Voltage
2.1VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002913