Print Page
2,247 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.850 |
5+ | €12.010 |
10+ | €10.810 |
25+ | €9.820 |
50+ | €9.000 |
150+ | €8.310 |
Price for:Each
Minimum: 1
Multiple: 1
€13.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBETATHERM
Manufacturer Part No10K3A542I
Order Code9707271
Product Range10K3A
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)-
Product Range10K3A
NTC MountingFree Hanging
B-Constant3976K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10K3A542I from Betatherm is a radial leaded NTC thermistor. This thermistor has a small epoxy coated with solid silver plated copper lead wires.
- Resistance is 10Kohm with ±0.5%
- Temperature tolerance is 0.2°C at 0°C to 70°C
- Temperature range from -40°C to 125°C
- Beta Value 25/85 is 3976K with 0.5% tolerance
- Alpha Value at 25°C is -4.39%/°C
- Thermal time constant in liquid is less than 1.3sec at +25°C to +75°C
- 30AWG kynar insulated wire
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
10K3A
B-Constant
3976K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 10K3A542I
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386