Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF2IR-Q
Order Code4381400
Product RangeQ2X Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €257.550 |
3+ | €252.730 |
5+ | €245.510 |
Price for:Each
Minimum: 1
Multiple: 1
€257.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF2IR-Q
Order Code4381400
Product RangeQ2X Series
Sensing Range Max6.56ft
Sensor TypePhotoelectric Sensor
Sensing Distance Max2m
Sensor Output TypePNP, IO-Link
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP
Product RangeQ2X Series
Connection Method4 Pin M8 Pigtail Quick Disconnect Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source940nm Infrared Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
Sensing Range Max
6.56ft
Sensing Distance Max
2m
Sensing Method
Background Suppression, Proximity
Product Range
Q2X Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
940nm Infrared Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensor Type
Photoelectric Sensor
Sensor Output Type
PNP, IO-Link
Output Type
Digital - PNP
Connection Method
4 Pin M8 Pigtail Quick Disconnect Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability