Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8231
Order Code3763209
Product RangeBahco - Slip Joint Pliers
Also Known AsGTIN UPC EAN: 7311518266509
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €37.940 |
Price for:Each
Minimum: 1
Multiple: 1
€37.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No8231
Order Code3763209
Product RangeBahco - Slip Joint Pliers
Also Known AsGTIN UPC EAN: 7311518266509
Plier StyleSlip Joint
Jaw Opening Max55mm
Overall Length200mm
Product RangeBahco - Slip Joint Pliers
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ergonomically designed slip joint pliers designed for increased power, comfort and ease-in-use.
- Fast adjustment button on the upper handle
- 8 Positions settings
- Black oxidized anti-corrosion treated finish
- Induction heat treatment of the jaws
- Plastic coated handles for maximum grip
- Both flat and pipe grip jaws
Technical Specifications
Plier Style
Slip Joint
Overall Length
200mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
55mm
Product Range
Bahco - Slip Joint Pliers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34