Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No21HDD-180
Order Code3374729
Product RangeBahco - 21HDD Series Cutters
Also Known AsGTIN UPC EAN: 7314150231294
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.320 |
Price for:Each
Minimum: 1
Multiple: 1
€31.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No21HDD-180
Order Code3374729
Product RangeBahco - 21HDD Series Cutters
Also Known AsGTIN UPC EAN: 7314150231294
Technical Datasheet
Cutter TypeSide
Overall Length180mm
Cut TypeStraight
Cutting Capacity Max3.7mm
Cutting Edge Hardness-
Product RangeBahco - 21HDD Series Cutters
SVHCNo SVHC (25-Jun-2025)
Product Overview
Heavy duty side cutters for cutting soft to very hard wires such as steel and piano wires.
- Progressive cutting edge will easily strip soft cables while also cutting steel nails cleanly
- Induction hardened cutting edges
- Ergonomic slip resistant grips
- Black oxidised pliers
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
180mm
Cutting Capacity Max
3.7mm
Product Range
Bahco - 21HDD Series Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22