Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No168-COMBI-4.8
Order Code3391518
Also Known AsGTIN UPC EAN: 7311518209674
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.870 |
Price for:1 Set
Minimum: 1
Multiple: 1
€13.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No168-COMBI-4.8
Order Code3391518
Also Known AsGTIN UPC EAN: 7311518209674
Accessory Type0
For Use With0
Product Range0
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Set of 2x 8" Round & 1x 6" Flat Chainsaw Files
- File handle developed according to the scientific ERGO™ process
- Maximum comfort with minimum effort thanks to ergonomic design
- Comfortable two-component handle provides excellent grip
- Complete set for sharpening your chainsaw
Contents
2x 8" (200mm) Round Files & 1x 6" (150mm) Flat Chainsaw Files
Technical Specifications
Accessory Type
0
Product Range
0
For Use With
0
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15