Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK2708B
Order Code3010329
Product RangeTool Kit 2700 Series
Also Known As2708B
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK2708B
Order Code3010329
Product RangeTool Kit 2700 Series
Also Known As2708B
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count3400
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max66Mohm
Manufacturer Warranty3 Years
Product RangeTool Kit 2700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Auto/manual ranging true RMS digital multimeter
- Measures DC voltage to 1000V, AC voltage to 750V
- Measures up to 10A (AC & DC)
- Continuity test and diode test
- Magnetic hanging strap
- Resistance to 34Mohm
- Auto power off
Contents
DMM, User manual, One set test of leads, One spare fuse, 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.75
Display Count
3400
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
66Mohm
Product Range
Tool Kit 2700 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1