Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K035CCS
Order Code1258646
Product RangeTAP Series
Capacitance47µF
Voltage(DC)35V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing5mm
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter9mm
ESR0.8ohm
Product Length-
Product Height16mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for TAP476K035CCS
2 Products Found
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
10%
Failure Rate
-
Ripple Current
-
Product Diameter
9mm
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
0.8ohm
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907