Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP474K035SCS
Order Code1260710
Product RangeTAP Series
Capacitance0.47µF
Voltage(DC)35V
Capacitance Tolerance 10%
Lead Spacing2.5mm
ESR13ohm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2020)
Alternatives for TAP474K035SCS
1 Product Found
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
10%
ESR
13ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
35V
Lead Spacing
2.5mm
Product Range
TAP Series
Operating Temperature Max
125°C
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118