Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP226K016CCS
Order Code1259023
Product RangeTAP Series
Capacitance22µF
Voltage(DC)16V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing5mm
Ripple Current-
Capacitor Case / PackageRadial Leaded
ESR2ohm
Product Diameter6mm
Product Length-
Product Height11.5mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for TAP226K016CCS
4 Products Found
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
10%
Failure Rate
-
Ripple Current
-
ESR
2ohm
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
Product Diameter
6mm
Product Height
11.5mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233