Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part No721189
Order Code3377213
Product RangeArrow - Insulated Staples
Also Known AsGTIN UPC EAN: 0079055721185
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €12.770 |
5+ | €12.300 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€12.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part No721189
Order Code3377213
Product RangeArrow - Insulated Staples
Also Known AsGTIN UPC EAN: 0079055721185
Staple TypeCable
Bore Diameter Nom-
Leg Length15mm
Product RangeArrow - Insulated Staples
SVHCTo Be Advised
Product Overview
- 9mm x 15mm Insulated staples
- Pack size: 300
Technical Specifications
Staple Type
Cable
Leg Length
15mm
SVHC
To Be Advised
Bore Diameter Nom
-
Product Range
Arrow - Insulated Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251