Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No35254402
Order Code4225318
Product RangeSHIELDPACK HV RCS890 SI Series
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €40.890 |
10+ | €31.450 |
25+ | €27.870 |
100+ | €25.030 |
250+ | €24.530 |
500+ | €24.030 |
Price for:Each
Minimum: 1
Multiple: 1
€40.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35254402
Order Code4225318
Product RangeSHIELDPACK HV RCS890 SI Series
Product RangeSHIELDPACK HV RCS890 SI Series
GenderHeader
No. of Positions2Ways
For Use WithAptiv SHIELDPACK HV RCS890 SI Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating600VDC
Current Rating210A
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
SHIELDPACK HV RCS890 SI Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
600VDC
SVHC
Lead (27-Jun-2024)
Gender
Header
For Use With
Aptiv SHIELDPACK HV RCS890 SI Series Automotive Contacts
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
210A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001