Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No33523237
Order Code4225294
Product RangeSICMA Panel Through Sealed Series
No Longer Stocked
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33523237
Order Code4225294
Product RangeSICMA Panel Through Sealed Series
Product RangeSICMA Panel Through Sealed Series
No. of Positions34Ways
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP6K7
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
SICMA Panel Through Sealed Series
No. of Positions
34Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
For Use With
Aptiv SICMA Panel Through Sealed 1.5/2.8 Series Automotive Contacts
IP Rating
IP6K7
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001