Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €179.990 |
5+ | €178.570 |
Price for:Each
Minimum: 1
Multiple: 1
€179.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoXB005XPDR
Order Code4558427
Technical Datasheet
For Use WithAPC BVS240XDPDR, BVS480XDPDR Industrial Uninterruptible Power Supplies
Accessory TypeUPS Battery Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
APC BVS240XDPDR, BVS480XDPDR Industrial Uninterruptible Power Supplies
Product Range
-
Accessory Type
UPS Battery Module
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4800
UN Hazard Code:2800