Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPART
Manufacturer Part NoMASK2 WHITE
Order Code3401391
Product RangeAPART MASK
Also Known AsGTIN UPC EAN: 5420035213339
No Longer Stocked
Product Information
ManufacturerAPART
Manufacturer Part NoMASK2 WHITE
Order Code3401391
Product RangeAPART MASK
Also Known AsGTIN UPC EAN: 5420035213339
Frequency Response Min120Hz
Frequency Response Max20kHz
External Height94mm
External Width82mm
External Depth108mm
Product RangeAPART MASK
SVHCTo Be Advised
Product Overview
A pair of 2.5" full range speakers designed for use in small to medium sized rooms.
- Ideal for use with home theatres and hi-fi systems to provide quality audio sound
- Brackets allow mounting at various angles in corners or on walls or ceilings
- Mounts approximately 30mm from the wall
- Comes with mounting bracket & hardware, screws and screw covers
Technical Specifications
Frequency Response Min
120Hz
External Height
94mm
External Depth
108mm
SVHC
To Be Advised
Frequency Response Max
20kHz
External Width
82mm
Product Range
APART MASK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315