Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoCOMBAT 8
Order Code4222505
Product RangeApache - Combat Boots
Also Known AsGTIN UPC EAN: 5055338413492
Unable to Retrieve Availability Information
Product Information
ManufacturerAPACHE
Manufacturer Part NoCOMBAT 8
Order Code4222505
Product RangeApache - Combat Boots
Also Known AsGTIN UPC EAN: 5055338413492
GenderMale
Safety CategoryEN20345
Shoe Size US8.5
Shoe Size UK8
Shoe Size Euro42
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeNon-Metallic Toe and Midsole
Upper MaterialLeather
Product RangeApache - Combat Boots
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
High leg non-metallic safety boot. these boots incorporates premium full grain leather uppers combined high abrasive resistant Cordura material. A durable anti-slip rubber outsole which is heat resistant to 300°C. The side zip facility allows easy/quick removal and it’s breathable waterproof internal membrane will keep your feet free of moisture and water ingress at all times.
- Non Metallic Toe Protection
Technical Specifications
Gender
Male
Shoe Size US
8.5
Shoe Size Euro
42
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Safety Category
EN20345
Shoe Size UK
8
Shoe Colour
Black
Outer Sole Type
Non-Metallic Toe and Midsole
Product Range
Apache - Combat Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.208