Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACER
Manufacturer Part NoAP64GMCSX10U1-R
Order Code3410190
Also Known AsGTIN UPC EAN: 4712389898883
No Longer Manufactured
Product Information
ManufacturerAPACER
Manufacturer Part NoAP64GMCSX10U1-R
Order Code3410190
Also Known AsGTIN UPC EAN: 4712389898883
Flash Memory Card TypeMicroSDXC Card, UHS-1, Class 10
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
High speed, Class 10 UHS-I memory card. Designed to significantly increase your storage capacity of your tablet or smartphone, ideal for storing Full-HD video and images.
- Minimum transfer speeds of 10MB/s
- Compliant with latest SD Spec Ver 3.0
- Supplied with a full size SD adaptor
Contents
Memory card and SD adaptor
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
Memory Capacity
64GB
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012