Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoYC00120
Order Code3762431
Also Known AsGTIN UPC EAN: 5015044201080
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.220 |
5+ | €2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoYC00120
Order Code3762431
Also Known AsGTIN UPC EAN: 5015044201080
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.25, 0.75 Sn, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature227°C
Weight - Metric6.5g
Weight - Imperial0.229oz
Product Overview
- Lead-free solder supplied in handy sized dispenser
- Ideal for use on micro electronics, fine wires and most other soldering applications
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.25, 0.75 Sn, Cu
External Diameter - Imperial
0.031"
Weight - Metric
6.5g
SVHC
No SVHC (25-Jun-2025)
Flux Type
-
External Diameter - Metric
0.8mm
Melting Temperature
227°C
Weight - Imperial
0.229oz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05