Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoER-30
Order Code3762727
Also Known AsER30, GTIN UPC EAN: 5015044205033
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €23.430 |
5+ | €22.330 |
Price for:Each
Minimum: 1
Multiple: 1
€23.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoER-30
Order Code3762727
Also Known AsER30, GTIN UPC EAN: 5015044205033
Output Power30W
Supply Voltage230V
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1.5m PVC UK Mains Lead
- Fitted with 0.5MM pointed tip
- Includes stand
- CE Approved
Technical Specifications
Output Power
30W
Plug Type
UK Type G
Supply Voltage
230V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222