You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5035332

Rechargeable Battery, DECT, Pack of 2, 1.2 V, Nickel Metal Hydride, 800 mAh, AAA

ANSMANN 5035332
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5035332
Order Code:
1662656
Technical Datasheet:
5035332   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
Nickel Metal Hydride

:
800mAh

:
Raised Positive and Flat Negative

:
AAA

:
10.5mm

:
44.5mm

:
-

:
2

:
-

:
12g

:
HR03

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 5035332 is a silver micro AAA DECT NiMH Rechargeable Battery with very low self-discharge in consequence of the maxE technology. It has raised positive and flat negative terminals. It is optimal solution for demanding users as the batteries have a high capacity and still a very low self-discharge. It is ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment and medical equipment. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges.
  • For devices with high power consumption/low self-discharge
  • NiMH batteries can generally be used wherever disposable batteries are used
  • High safety standards and good cycle stability
  • Large temperature range
  • Fast charging + no memory effect
  • Batteries can be used at temperatures from -20 to 65°C

Applications

Power Management, Consumer Electronics, Medical, Industrial

Contents

2x NiMH rechargeable batteries (Micro AAA HR03).

Best Seller

27 In stock Need more?

More stock available week commencing 5/1/23
Standard lead time for this product is 5 weeks.

Order before 6pm

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

€14.16

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.16
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €10.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €10.00
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €8.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €8.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --