Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1900-0036
Order Code3389507
Also Known AsGTIN UPC EAN: 4013674046485
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No1900-0036
Order Code3389507
Also Known AsGTIN UPC EAN: 4013674046485
Carrying Case MaterialPlastic
Case ColourTransparent
External Height - Imperial2.09"
External Height - Metric53mm
External Width - Imperial1.34"
External Width - Metric34mm
External Depth - Imperial4.76"
External Depth - Metric121mm
Product Range-
Product Overview
Robust plastic case designed to securely store and transport up to six 9V batteries
- Protects batteries against moisture and dust
- Smart expandable design; multiple boxes can be connected together for additional storage
- Suitable for primary or rechargeable batteries
Warnings
<bold>Note: Batteries not supplied</bold>
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
2.09"
External Width - Imperial
1.34"
External Depth - Imperial
4.76"
Product Range
-
Case Colour
Transparent
External Height - Metric
53mm
External Width - Metric
34mm
External Depth - Metric
121mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06