You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1001-0004-UK

Battery Charger, Bench/Wall, NiCd, NiMH, AAA, AA, C, D, PP3, EU/UK Plug

ANSMANN 1001-0004-UK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1001-0004-UK
Order Code:
2352806
Product Range
Energy 16 Plus Series
Also Known As:
GTIN UPC EAN: 4013674020782
Technical Datasheet:
1001-0004-UK   Datasheet
See all Technical Docs

Product Range Selector (Energy 16 Plus Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
NiCd, NiMH

:
240V

:
AAA, AA, C, D, PP3

:
-

:
-

:
Energy 16 Plus Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Multi-functional desktop charger for both NiCd and NiMH batteries; charges 1-12 AAA / AA, 1-6 C / D or 1-2 9V/PP3 rechargeable Ni-Cad/NiMH batteries. Features two USB ports which allow you to charge up to 2 mobile devices.
  • Microprocessor controlled rapid charging with ΔV disconnection and pulse maintenance charging
  • Individual monitoring of each inserted cell
  • Faulty cell detection
  • Switch mode power supply for worldwide use
  • AAA Batteries: 550-1100mAh capacity; 400mA Current; 1hr 40mins - 3hrs 20mins charging time
  • AA Batteries: 1300-2850 capacity; 1000mA Current; 1hr 40mins - 3hrs 30mins charging time
  • C Batteries: 2200-4500 capacity; 1000mA Current; 2hrs 40mins - 5hrs 30mins charging time
  • D Batteries: 2200-10000 capacity; 1000mA Current; 2hrs 40mins - 12hrs charging time
  • PP3/9V Batteries: 120-250 capacity; 60mA Current; 2hrs 20mins - 5hrs charging time
  • USB Ports: 2x 5V, 1A ports for charging mobile devices
  • 3 Year manufacturer warranty

Applications

Power Management, Communications & Networking

Contents

Charger and AC adaptor

Warnings

Risk of injury. Charge only NiCd/NiMH type rechargeable batteries. Other types of batteries may burst causing injury to persons and damage. Risk of electric shock, do not open.

Also Known As

GTIN UPC EAN: 4013674020782
Best Seller

9 In stock Need more?

More stock available week commencing 5/1/23
Standard lead time for this product is 5 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€163.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €163.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --