Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17514ALI+T
Order Code3921100
Product RangeMAXM17514 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17514ALI+T
Order Code3921100
Product RangeMAXM17514 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
DC / DC Converter TypeSIP-28, Module
Input Voltage Min2.4V
Output Power Max-
Input Voltage Max5.5V
No. of Outputs1 Output
Output Voltage Min750mV
DC / DC Converter IC CaseSIP
Output Voltage Max3.6V
Output Current Max4A
No. of Pins28Pins
DC / DC Converter Output TypeAdjustable
Output Current4A
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height2.8mm
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Depth10mm
Operating Temperature Max125°C
Width6.5mm
Product RangeMAXM17514 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial & Medical
Input Voltage Min
2.4V
Input Voltage Max
5.5V
Output Voltage Min
750mV
Output Voltage Max
3.6V
No. of Pins
28Pins
Output Current
4A
Input Voltage DC Max
5.5V
Switching Frequency
1MHz
Depth
10mm
Width
6.5mm
MSL
MSL 1 - Unlimited
DC / DC Converter Type
SIP-28, Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
SIP
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.4V
Height
2.8mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17514 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001