Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.580 |
Product Information
Product Overview
The MAX44265EVKIT# is a MAX44265 evaluation kit. The MAX44265 evaluation kit (EV kit) provides a proven design to evaluate the MAX44265 low-power, MOS-input operational amplifier (op amp) in a 6-bump wafer-level package (WLP). The EV kit circuit is preconfigured as a non inverting amplifier, but can easily be adapted to other topologies by changing a few components. Low power, low-input VOS and rail-to-rail input/output stages make this device ideal for a variety of measurement applications. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44265EWT+ installed.
- Supply voltage range from +1.8V to +5.5V
- Accommodates multiple op-amp configurations
- Component pads allow for sallen-key filter
- Rail to rail inputs/outputs
- Proven PCB layout
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX44265
No SVHC (21-Jan-2025)
MAX44265
Operational Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate