Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.000 |
10+ | €7.810 |
75+ | €6.270 |
150+ | €6.240 |
300+ | €6.220 |
525+ | €6.190 |
Product Information
Product Overview
The MAX16030TG+ is a quad voltage, capacitor adjustable, sequencing/supervisory circuit in 24 pin TQFN package. It offer enormous design flexibility as it allows fixed and adjustable thresholds to be selected through logic inputs and provide sequence timing through small external capacitors. This device is typically used in wide variety of multivoltage applications where voltage at each monitored input exceeds its threshold, its corresponding output goes high after a propagation delay or a capacitor-set time delay. When a voltage falls below its threshold, its respective output goes low after a propagation delay. The independent output of detector is available with push-pull configuration. It also includes a reset function that deasserts only after all of the independently monitored voltages exceed its threshold. The reset timeout is internally fixed or can be adjusted externally.
- Supply voltage range is 2.2V to 28V
- Operating temperature range from -40°C to 125°C
- Fixed thresholds for 3.3V, 2.5V, 1.8V, 1.5V and 1.2V systems
- 1.5% accurate adjustable threshold monitors voltages down to 0.5V
- 2.7% accurate fixed thresholds over temperature
- Fixed (140ms minimum) / capacitor adjustable delay timing
- Enables input allowing for each monitored voltage
- Manual reset and tolerance select (5%/10%) inputs
- 9 logic selectable threshold options
- Operates as 4 separate supervisory circuit or daisy chain for controlled power supply sequencing
Applications
System Monitoring, Portable Devices, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4Monitors
28V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.052V
Selectable Thresholds
2.2V
Active-Low, Push-Pull
24Pins
190ms
125°C
-
No SVHC (21-Jan-2025)
TQFN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate