Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.450 |
10+ | €78.430 |
90+ | €69.280 |
180+ | €67.890 |
Product Information
Product Overview
LTM4677 is a dual 18A or single 36A step-down µModule® (power module) DC/DC regulator with 40ms turn-on time. It features remote configurability and telemetry monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of fast analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors. It is used in application such as system optimization, characterization and data mining in prototype, production and field environments, telecom, datacom, and storage systems etc.
- Dual, fast, analogue loops with digital interface for control and monitoring
- Wide input voltage range is 4.5V to 16V
- Output voltage range is 0.5V to 1.8V
- Load regulation accuracy is 0.5% typ at (TA = 25°C, VIN = 12V, RUNn = 5V)
- Serial bus operating frequency is 400KHz maximum at (TA = 25°C, VIN = 12V)
- Integrated 16-bit ∆Σ ADC, constant frequency current mode control
- Parallel and current share multiple modules
- Pin compatible with LTM4676A (dual 13A, single 26A)
- Operating temperature is -40°C to 125°C
- Package style is 144-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
1Outputs
4.5V
18A
18A
1.8V
1.8V
-
1.8V
-
125°C
-
No SVHC (21-Jan-2025)
500kHz
Adjustable
Buck (Step Down)
16V
18A, 36A
BGA
144Pins
Surface Mount
500mV
500kHz
-40°C
-
MSL 4 - 72 hours
BGA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate