Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.050 |
| 10+ | €28.280 |
| 25+ | €26.490 |
| 100+ | €25.960 |
| 250+ | €25.430 |
Product Information
Product Overview
LTC®2358-16 is a 16bit, low noise 8-channel simultaneous sampling successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Operating from a 5V low-voltage supply, flexible high voltage supplies and using the internal reference and buffer, each channel of this SoftSpan™ ADC can be independently configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals. Individual channels may also be disabled to increase throughput on the remaining channels. Typical applications include programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- 200Ksps per channel throughput
- Eight buffered simultaneous sampling channels and internal conversion clock, no cycle latency
- 500pA/12nA max input leakage at 85°C/125°C
- ±1LSB INL (maximum, ±10.24V range) and ±0.9LSB DNL
- Guaranteed 16bit, no missing codes and differential, wide common mode range inputs
- 94.2dB SNR (typ), -111dB THD (typ) at fIN = 2KHz and 128dB CMRR (typ) at fIN = 200Hz
- Rail-to-rail input overdrive tolerance
- Integrated reference and buffer (4.096V) and SPI CMOS (1.8V to 5V) and LVDS serial I/O
- 48 lead LQFP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
38V
48Pins
70°C
-
No SVHC (21-Jan-2025)
200kSPS
Serial, SPI
7.5V
LQFP
0°C
Octal 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate