Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.880 |
| 10+ | €10.400 |
| 73+ | €7.880 |
| 146+ | €7.720 |
| 292+ | €7.560 |
| 511+ | €7.410 |
Product Information
Product Overview
LTC2225 is a 12bit, 10Msps low power 3V ADC. It designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding imaging and communications applications with AC performance that includes 71.3dB SNR and 90dB SFDR for signals well beyond the Nyquist frequency. DC specs include ±0.3LSB INL (typ), ±0.15LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 0.25LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.6V logic. A single-ended CLK input controls converter operation. Application includes wireless and wired broadband communication, imaging systems, spectral analysis, portable instrumentation.
- No missing codes, clock duty cycle stabilizer
- Shutdown and nap modes
- Typical integral linearity error is ±0.3 LSB (differential analogue input, TA = 25°C)
- Offset error range from -12 to 12mV (TA = 25°C)
- Typical gain error is ±0.5%FS (TA = 25°C)
- Typical offset drift is ±10µV/°C (TA = 25°C)
- 71.3dB typical signal-to-noise ratio (5MHz input, TA = 25°C)
- 90dB typical intermodulation distortion (fIN1 = 4.3MHz, fIN2 = 4.6MHz, TA = 25°C)
- Output voltage range from 1.47 to 1.52V (TA = 25°C, AIN = -1dBFS)
- 32 lead plastic QFN package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.4V
32Pins
70°C
-
No SVHC (21-Jan-2025)
10MSPS
Parallel
2.7V
QFN-EP
0°C
Single 12-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate