Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.240 |
10+ | €7.930 |
25+ | €7.730 |
100+ | €7.530 |
300+ | €7.150 |
500+ | €7.010 |
Product Information
Product Overview
LT8304 is monolithic micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the parts require no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 2A, 150V DMOS power switch is integrated along with all the high voltage circuitry and control logic into a thermally enhanced 8-lead SO package. The high level of integration and the use of boundary and low ripple burst mode operation result in a simple to use, low component count, and high efficiency application solution for isolated power delivery. Applications include isolated automotive, industrial, medical, telecom power supplies, isolated auxiliary/housekeeping power supplies.
- Boundary mode operation provides a small magnetic solution with excellent load regulation
- Operates from an input voltage range of 3V to 100V and deliver up to 24W of isolated output power
- 3V to 100V input voltage range, 2A, 150V internal DMOS power switch
- Low quiescent current (116µA in sleep mode, 390µA in active mode)
- Quasi-resonant boundary mode operation at heavy load
- Low ripple burst mode operation at light load, minimum load <lt/> 0.5% (typ) of full output
- No transformer third winding or opto-isolator, required for output voltage regulation
- Accurate EN/UVLO threshold and hysteresis, internal compensation and soft-start
- Temperature compensation for output diode, output short-circuit protection
- 8-lead plastic SO package, -40°C to 150°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Isolated Flyback
100V
2A
8Pins
-
150V
-
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
2A
NSOIC-EP
Surface Mount
-
350kHz
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
350kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate