Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €42.130 |
Product Information
Product Overview
EVAL-CN0521-EBZ is a USB-powered, RF low noise amplifier (LNA) that is optimized for receiving signal chains in the 2.4GHz ISM band. Using two HMC639 amplifiers cascaded together, the design provides a gain of 21dB and return losses of more than 10dB throughout its RF band of operation. The board includes a high-speed overpower cut-off that protects sensitive downstream equipment connected to the receiver system. The receiver system also automatically turns back on when the RF power level drops within the acceptable range. The EVAL-CN0521-EBZ features the HMC639, which is a GaAs, pHEMT, high linearity, low noise amplifier operating between 0.2GHz to 4GHz for various applications such as fixed-wireless, cellular and CATV. This low-noise RF amplifier does not require any external matching circuitry to operate.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
-
-
-
HMC639ST89E
Low Noise Amplifier
-
Reference Design Board HMC639ST89E
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate