register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.570 |
Product Information
Product Overview
EVAL-ADA4622-2ARZ is an ADA4622-2 low bias current, single-supply, rail-to-rail output, precision operation amplifier evaluation board. Board allows users to test the ADA4622-2 but can also be used for other dual, low bias current amplifiers that come in an 8-lead standard small outline package (SOIC_N). The design of this evaluation board emphasizes simplicity and ease of use. Provisions are available on the board to interface easily to test equipment. The EVAL-ADA4622-2ARZ uses a combination of surface mount technology (SMT) in Case Size 0603, with the exception of bypass capacitors and termination resistors. The EVALADA4622-2ARZ evaluation board also features a variety of unpopulated resistor and capacitor pads that provide the user with multiple choices and extensive flexibility for different application circuits.
- Full featured evaluation board for dual low bias current amplifiers in narrow-body SOIC
- Enables quick prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADA4622-2ARZ
No SVHC (21-Jan-2025)
ADA4622-2ARZ
Operational Amplifier
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate