Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.100 |
10+ | €15.030 |
25+ | €14.350 |
100+ | €13.450 |
250+ | €12.650 |
1500+ | €11.140 |
Product Information
Product Overview
ADXL345TCCZ-EP-RL7 is a 3-axis accelerometer with high resolution (13-bit) measurement at upto ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either an SPI (3- or 4-wire) or I²C digital interface. It is well-suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Several special sensing functions are provided. Activity and inactivity sensing detect the presence or lack of motion by comparing the acceleration on any axis with user-set thresholds. Tap sensing detects single and double taps in any direction. Free-fall sensing detects if the device is falling. It is used in applications such as handsets, medical instrumentation, gaming and pointing devices, industrial instrumentation, personal navigation devices, hard disk drive (HDD) protection.
- Power consumption scales automatically with bandwidth, single tap/double tap detection
- Embedded memory management system with FIFO technology minimizes host processor load
- Activity/inactivity monitoring, free-fall detection, I/O voltage range: 1.7V to VS
- Flexible interrupt modes mappable to either interrupt pin, 10,000g shock survival
- Measurement ranges selectable via serial command, bandwidth selectable via serial command
- Nonlinearity is ±0.5% typical at (TA = 25°C, VS = 2.5V)
- Supply current is 140µA typical at (TA = 25°C, VS = 2.5V, VDD I/O = 1.8V)
- Inter-axis alignment error is ±0.1° typical at (TA = 25°C, VS = 2.5V, VDD I/O = 1.8V)
- Cross-axis sensitivity is ±1% typical at (TA = 25°C, VS = 2.5V, VDD I/O = 1.8V)
- Operating temperature range from -40°C to +85°C, 14-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
2V
230LSB/g, 115LSB/g, 57LSB/g, 29LSB/g
282LSB/g, 141LSB/g, 71LSB/g, 35LSB/g
-
No SVHC (21-Jan-2025)
Digital
I2C, SPI
14Pins
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
3.6V
-55°C
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate