Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.890 |
| 10+ | €11.250 |
| 25+ | €10.820 |
| 100+ | €9.260 |
| 400+ | €9.180 |
| 800+ | €9.000 |
Product Information
Product Overview
ADM3053 is an isolated controller area network (CAN) physical layer transceiver with an integrated isolated dc-to-dc converter. This complies with the ISO 11898 standard. The device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator, a CAN transceiver, and Analog Devices isoPower® dc-to-dc converter into a single SOIC surface mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5V supply realizing a fully isolated CAN solution. This creates a fully isolated interface between the CAN protocol controller and the physical layer bus. Safety and regulatory approvals are UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN EN 60747-5-2 (VDE 0884 Part 2): 2003-01, VIORM = 560 V peak. Typical applications are CAN data buses, industrial field networks.
- Current limiting and thermal shutdown features to protect against output short circuits
- Complies with ISO 11898 standard, slope control for reduced EMI, thermal shutdown protection
- Unpowered nodes do not disturb the bus, connect 110 or more nodes on the bus
- Differential output voltage is 3V maximum (xD=low, RL=45ohm, 4.5≤VCC≤ 5.5V; 3≤VIO≤ 5.5V, TA=25°C)
- Reference output voltage is 3.025V max (IREF=50µA, 4.5V≤VCC≤5.5V; 3.0V≤VIO≤5.5V, TA=25°C)
- Common-mode transient immunity is 25KV/µs min (VCM=1KV, transient magnitude=800V)
- Maximum data rate is 1Mbps min (3.0V ≤ VIO ≤ 5.5V; 4.5V ≤ VCC ≤ 5.5V. TA=−40°C to +85°C)
- CANH, CANL slew rate is 7V/µs typ (RS=47Kohm, 3V≤VIO≤5.5V; 4.5V≤VCC≤5.5V. TA=−40°C to +85°C)
- 20-lead standard small outline package [SOIC-W]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.5V
WSOIC
1Channels
1Receivers
85°C
-
No SVHC (25-Jun-2025)
1Mbps
5.5V
20Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate