You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADCA3950AMLZ

RF Amplifier, 0.49A, 1.218GHZ, 25 dB, -30 °C to 100 °C

Date/Lot Code
ANALOG DEVICES ADCA3950AMLZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCA3950AMLZ
Order Code:
4033297
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADCA3950AMLZ   Datasheet
See all Technical Docs

Product Overview

ADCA3950 is a power doubler hybrid module. The device achieves a high RF output of 74dBmV total composite power under 18dB tilt conditions by using advanced circuit design techniques with gallium arsenide (GaAs), pseudomorphic high electron transistor (pHEMT) and gallium nitride (GaN) HEMT technologies. The ADCA3950 provides high gain, simplifying the design and manufacturing of DOCSIS 3.1™ infrastructure equipment. Typical application includes 45MHz to 1218MHZ community access television (CATV ) infrastructure amplifier systems, remote physical layer(PHY).
  • High power gain of 25.0dB at 1218MHz
  • Excellent linearity
  • Very low distortion features composite triple beat of -80dBc typical
  • Composite second order is -78dBc typical
  • Carrier to intermodulation noise of 58dB typical
  • Low noise figure of 3dB at 45MHz and 4dB at 1218MHz
  • Unconditionally stable
  • Transient and surge protection
  • 7-pin SOT-115J module
  • Operating temperature range from -30°C to +100°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.218GHz

:
25dB

:
4dB

:
26V

:
470mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

Standard lead time for this product is 27 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€60.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ €60.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €54.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €54.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €53.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --