Quantity | Price (ex VAT) |
---|---|
1000+ | €1.190 |
Product Information
Product Overview
ADA4511-2ARZ-R7 is a dual-channel, 40V, high precision, low-input bias current, low-offset voltage, low-offset voltage drift, low noise, rail-to-rail input and output operational amplifier (op-amp) that can be used at any point of the signal chain, which includes sensing, conditioning, and output drive. It delivers top DC accuracy and AC precision, which makes it suitable for a wide variety of signal chain applications. By integrating a robust mux-compatible architecture, the ADA4511-2 effectively solves common system distortion and settling problems and provides the superior accuracy required in multiplexed multichannel precision signal chains. It is used in applications such as data acquisition systems, multiplexed input signal chains, industrial automation, medical instruments, electronic test and measurement, precision current measurement, and photodiode amplifiers.
- Offset voltage drift is 2µV/°C maximum at (-40°C <lt/> TA <lt/> +125°C)
- Offset voltage is 75μV maximum at (VCM = 0V, (V+) -1.5V)
- Voltage noise is 1µV p-p typical at (0.1Hz to 10Hz), integrated EMI filter
- Voltage noise density is 5nV/√Hz typical at (f = 1KHz, V+ = +20V, V- = -20V)
- High common-mode rejection is 140dB typical at (V-) − 0.15 <lt/> VCM <lt/> (V+) – 3V)
- Input bias current is ±4pA typical at (V+ = +20V, V- = -20V), rail-to-rail output, no phase reversal
- Wide gain bandwidth product is 10.4MHz typical at (f = 100KHz, V+ = +20V, V- = -20V)
- High slew rate is 19V/μs typical at (VOUT = ±5V, gain = 1, 10% to 90%)
- Supply current per amplifier is 1.45mA typical at (OUT = 0mA, V+ = +20V, V- = -20V)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
19V/µs
NSOIC
General Purpose
25µV
Surface Mount
125°C
-
10.4MHz
6V to 40V, ± 3V to ± 20V
8Pins
Rail - Rail Input / Output (RRIO)
4pA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate