Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.960 |
| 10+ | €1.300 |
| 25+ | €1.120 |
| 100+ | €0.929 |
| 250+ | €0.797 |
| 500+ | €0.740 |
Product Information
Product Overview
ADA4505-1 is a single channel, micropower amplifier. It features rail-to-rail input and output swings while operating from a single 1.8V to 5V power supply or from dual ±0.9V to ±2.5V power supplies. Employing a new circuit technology, this low cost amplifier offer zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10μA per amplifier. This combination of features make the amplifier ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail opamp. It is widely used in application such as pressure and position sensors, remote security, medical monitors, battery-powered consumer equipment, hazard detectors etc.
- Power supply rejection ratio is 110dB typ
- Common-mode rejection ratio is 105dB at (0V ≤ VCM ≤ 5V)
- Offset voltage is 0.5mV typ
- Very low input bias current is 0.5pA typ
- Slew rate is 6.5mV/µs typ at (RL = 100Kohm, CL = 20pF, G = 1)
- Gain bandwidth is 50kHz typ at (RL = 1Mohm, CL = 20pF, G = 1)
- Voltage noise is 2.95µV p-p typ at (f = 0.1Hz to 10Hz)
- Offset voltage drift is 2.5µV/°C typ
- Operating temperature is −40°C to +125°C
- Packaging style is 6-ball WLCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
6V/ms
WLCSP
General Purpose
500µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
50kHz
1.8V to 5V, ± 900mV to ± 2.5V
6Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
MSL 1 - Unlimited
WLCSP
50kHz
6V/ms
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate