Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9225ARSZ
Order Code4017036
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.240 |
| 10+ | €34.690 |
| 25+ | €34.000 |
| 100+ | €33.300 |
Price for:Each
Minimum: 1
Multiple: 1
€47.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9225ARSZ
Order Code4017036
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate25MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9225 is a monolithic, single-supply, 12bit, 25MSPS analogue-to-digital converter with an on-chip, high performance sample-and-hold amplifier and voltage reference. The AD9225 uses a multistage differential pipelined architecture with output error correction logic to provide 12bit accuracy at 25MSPS data rates, and guarantees no missing codes over the full operating temperature range.
- Low power dissipation: 280mW
- Single +5V supply
- No missing codes guaranteed
- INL: ±1LSB, DNL: ±0.4LSB, SNR: 70dB and THD: -81dB at finput=10MHz and SFDR: -85dB at finput=2.5MHz
- Complete on-chip sample-and-hold amplifier and voltage reference
- Out-of-range indicator
- Straight binary output data
- Compatible with 3V logic
- 28 lead SSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
25MSPS
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Pipelined ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability