Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.950 |
Product Information
Product Overview
AD8476-EVALZ makes it easy for designers to obtain quick performance results for their particular application circuit using the AD8476 low power, fully-differential G = 1 amplifier. The board layout is flexible enough to allow for different circuit configurations, including options for single-ended or differential inputs, and space for output loading and filtering. Most resistors and capacitors use 0603 packages. The 4-layer evaluation board accepts through-hole SMA or SMB connectors on inputs, outputs and VOCM which allows an efficient and quick connection to test equipment or other circuitry. There is also room for 2-pin BERG headers at the inputs and outputs for connection to differential probes and test points at supply and ground pins. The board ground plane, component placement, and power supply bypassing have been optimized for maximum circuit flexibility and performance.
- Enables quick evaluation of AD8476
- Enables quick breadboarding/prototyping
- Allows for various circuit configurations
- Through-hole connector provisions
- Easy connection to test equipment and other circuits
- Board accommodates the AD8476 differential amplifier in an 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board AD8476
-
AD8476
Differential Amplifier
Eval Board AD8476
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate