Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.410 |
| 10+ | €3.550 |
| 25+ | €3.070 |
| 100+ | €2.520 |
| 250+ | €2.240 |
| 1000+ | €2.080 |
Product Information
Product Overview
AD8202YRZ-R7 is a high common-mode voltage, single-supply difference amplifier for amplifying and low-pass filtering small differential voltages in the presence of a large common-mode voltage (CMV). The input CMV range extends from -6V to +28V at a typical supply voltage of 5V. It provides excellent AC and DC performance keeping errors to a minimum in the user’s system. It is used in applications such as transmission control, diesel injection control, engine management, adaptive suspension control, vehicle dynamics control.
- Supply voltage range from 3.5V to 12V
- Low-pass filter (1-pole or 2-pole)
- Gain drift is ±20ppm/°C typical, input bias current is 40nA typical
- System bandwidth is 50KHz typical at (VIN = 0.1V p-p; VOUT = 2.0V p-p)
- Slew rate is 0.28V/μs typical at (VIN = 0.2Vdc; VOUT = 4V step)
- Spectral density is 275nV/√Hz typical, PSRR is 83dB typical
- Quiescent current vs. temperature is 0.25mA typical at (VO = 0.1Vdc)
- CMRR is 80dB typical at (f = 10KHz)
- Operating temperature range from -40°C to +125°C
- 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Amplifiers
50kHz
3.5V to 12V
8Pins
-
40nA
-40°C
-
No SVHC (25-Jun-2025)
-
0.28V/µs
2Channels
0.28V/µs
NSOIC
Differential
2mV
Surface Mount
125°C
-
NSOIC
50kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate