51 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.240 |
| 10+ | €27.530 |
| 25+ | €26.980 |
| 100+ | €26.430 |
| 250+ | €25.880 |
Product Information
Product Overview
AD7606B is a 16-bit, simultaneous sampling, analogue-to-digital data acquisition system (DAS) with eight channels. Each channel contains analogue input clamp protection, a programmable gain amplifier (PGA), a low-pass filter and a 16-bit successive approximation register (SAR), analogue-to-digital converter (ADC). The AD7606B also contains a flexible digital filter, low drift, 2.5V precision reference and reference buffer to drive the ADC and flexible parallel and serial interfaces. Typical applications include power line monitoring, protective relays, multiphase motor control, instrumentation and control systems and data acquisition systems.
- Single 5V analogue supply and 1.71V to 3.6V VDRIVE supply
- 16bit ADC with 800KSPS on all channels
- Input buffer with 5Mohm analogue input impedance
- ±1ppm/°C typical positive and negative full-scale error drift
- ±21V input clamp protection with 8KV ESD
- Per channel selectable analogue input ranges: single-ended, bipolar: ±10V, ±5V and ±2.5V
- Per channel system phase, offset and gain calibration
- Self diagnostics and monitoring features and CRC error checking on read/write data and register
- 64 lead LQFP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
125°C
-
No SVHC (21-Jan-2025)
800kSPS
Parallel, Serial
4.75V
LQFP
-40°C
Octal 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate