Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.010 |
| 10+ | €9.750 |
| 62+ | €7.770 |
| 124+ | €7.290 |
| 310+ | €7.140 |
| 558+ | €7.000 |
Product Information
Product Overview
AD7367-5 is a dual, 14bit, low power, successive approximation analogue-to-digital converter (ADC) that feature throughput rates up to 500KSPS. Each device contains two ADCs, which are both preceded by a 2-channel multiplexer, and a low noise, wide bandwidth, track-and-hold amplifier. The part is fabricated on the Analog Devices, Inc., industrial CMOS process (iCMOS®) which is a technology platform combining the advantages of low and high voltage CMOS. The process allows the parts to accept high voltage bipolar signals in addition to reducing power consumption and package size.
- True bipolar analogue inputs
- Programmable input ranges: ±10V, ±5V, 0V to +10 V, ±12V with +3V external reference
- 500KSPS throughput rate
- Simultaneous conversion with read in less than 2µs
- High analogue input impedance, low power consumption: 5.1mA/320nA typical in normal/shutdown mode
- Accurate on-chip reference: 2.5V ± 0.2%
- 76dB SNR at 50KHz input frequency and 14-bit no missing codes
- High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- 24 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Bipolar
Single
5.25V
24Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
4.75V
TSSOP
-40°C
Quad 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate