Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €1.270 |
| 250+ | €1.120 |
| 500+ | €1.030 |
Product Information
Product Overview
AD5601 is a single channel, 8bit, buffered voltage output DAC that operate from a single 2.7V to 5.5V supply, consuming typically 75µA at 5 V. Their on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This device utilizes a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. It is derived from the power supply inputs and, therefore, gives the widest dynamic output range. The parts incorporates a power-on reset circuit, which ensures that the DAC output powers upto 0V and remains there until a valid write to the device takes place. It is used in applications such as voltage level setting, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Guaranteed monotonic by design
- Power-on reset to 0V with brownout detection
- Power-down typically to 0.2µA at 3V
- Low power serial interface with Schmitt-triggered inputs
- SYNC interrupt facility, minimized zero-code error
- Relative accuracy is ±0.5LSB maximum at (VDD = 4.5V to 5.5V)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 4.5V to 5.5V)
- Gain temperature coefficient is 2ppm FSR/°C typical at (VDD = 4.5V to 5.5V)
- Slew rate is 0.5V/µs typical, noise is 2µV rms typical
- Operating temperature is -40°C to +125°C, package style is 6-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Serial
LFCSP
Serial
125°C
-
No SVHC (21-Jan-2025)
1.7MSPS
2.7V to 5.5V
6Pins
-40°C
Single 8-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate