Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €111.830 |
10+ | €99.220 |
25+ | €97.240 |
100+ | €95.250 |
Product Information
Product Overview
AD5370BSTZ is a 16bit serial input, voltage output DAC. The device provides buffered voltage outputs with a span of 4× the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into five groups of eight DACs. Three offset DAC channels allow the output range of blocks to be adjusted. Group 0 can be adjusted by Offset DAC 0, Group 1 can be adjusted by Offset DAC 1, and Group 2 to Group 4 can be adjusted by Offset DAC 2. The AD5370 has a high speed serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards and can handle clock speeds of up to 50MHz. The DAC registers are updated on receipt of new data. All the outputs can be updated simultaneously by taking the LDAC (active low) input low. Application includes level setting in automatic test equipment (ATE), variable optical attenuators (VOA), optical switches, industrial control systems, instrumentation.
- Nominal output voltage range from -4 to +8V (DVCC = 2.5V to 5.5V)
- System calibration function allowing user-programmable offset and gain
- Channel grouping and addressing features, thermal shutdown function
- DSP/microcontroller-compatible serial interface, SPI serial interface
- Digital interface range from 2.5V to 5.5V, simultaneous update of DAC outputs
- Digital reset (RESET, active low), clear function to user-defined SIGGNDx
- Resolution is 16bits (DVCC = 2.5 to 5.5V, VDD = 9V to 16.5V), nominal output span is 4 × VREF (12V)
- Output channel is 40, gain error is 0.1% FSR (before calibration, DVCC = 2.5V to 5.5V)
- Linearity error is ±4LSB
- 64 lead LQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Microwire, QSPI, Serial, SPI
LQFP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
-4.5V to -16.5V, 2.5V to 5.5V, 9V to 16.5V
64Pins
-40°C
40 Channel 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate