Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoNE2D_RGB_V90F2.7_2M
Order Code4759586
Product RangeNanEye2D Series
Also Known AsQ65114A3340
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.320 |
| 10+ | €106.950 |
| 25+ | €100.300 |
| 50+ | €96.550 |
Price for:Each
Minimum: 1
Multiple: 1
€122.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoNE2D_RGB_V90F2.7_2M
Order Code4759586
Product RangeNanEye2D Series
Also Known AsQ65114A3340
Technical Datasheet
Pixel Size (H x W)3µm x 3µm
Frames per Second62
Image ColourRGB
Sensor Case / PackageModule
No. of Pins-
Supply Voltage Min1.6V
Supply Voltage Max2.4V
Sensor MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeNanEye2D Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
3µm x 3µm
Image Colour
RGB
No. of Pins
-
Supply Voltage Max
2.4V
Operating Temperature Min
-20°C
Product Range
NanEye2D Series
SVHC
No SVHC (25-Jun-2025)
Frames per Second
62
Sensor Case / Package
Module
Supply Voltage Min
1.6V
Sensor Mounting
Surface Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability