Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS2.QM-H3H8-XX55-1-65-R33
Order Code3889258
Product RangeOSCONIQ E 2835 GW QTLTS2.QM Series
Also Known AsQ65113A3498
Technical Datasheet
1,215 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS2.QM-H3H8-XX55-1-65-R33
Order Code3889258
Product RangeOSCONIQ E 2835 GW QTLTS2.QM Series
Also Known AsQ65113A3498
Technical Datasheet
Product RangeOSCONIQ E 2835 GW QTLTS2.QM Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test40.5lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test2.71V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ E 2835 GW QTLTS2.QM Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.71V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
40.5lm
Forward Current If Max
200mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002