Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €180.590 |
Price for:Each
Minimum: 1
Multiple: 1
€180.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSF4
Order Code4434582
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
SF4 is an isolated accelerometer mounting stud with base. Stud mounting is the most reliable mounting option because it can achieve the sensor’s maximum frequency range and is highly recommended for permanent monitoring systems, high-frequency testing and harsh environments.
- Stainless steel construction, accepts all 1/4-28 compatible sensors
- Innovative dual lead thread design, upgrades 1/4-28 stud installations
- 1,500V isolation, 10 to 32 thread size #1 and #2
- Size is 15.875mm hex
- 18in-lb mounting torque
- Isolated, stainless steel with a non-conductive layer of epoxy to prevent ground loops
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1