Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.300 |
Price for:Each
Minimum: 1
Multiple: 1
€48.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSF20-2
Order Code4434573
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
SF20-2 is an accelerometer mounting stud. Stud mounting is the most reliable mounting option because it can achieve the sensor’s maximum frequency range and is highly recommended for permanent monitoring systems, high-frequency testing and harsh environments.
- Corrosion resistant steel material
- Allen key slot
- 19.05mm total length
- Thread size #1 - 3/8-24
- 50 in-lb mounting torque
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
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
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005