Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €264.370 |
Price for:Each
Minimum: 1
Multiple: 1
€264.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMF075
Order Code4434520
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
MF075 is a flat accelerometer magnetic mounting base for use on flat surfaces, 75lb force, 1/4-28 tapped hole, non-isolated, 1.25" diameter. A magnetic base is a quick and convenient option for walkaround applications and is often used on large machinery. It can be quickly attached and removed on both flat and curved surfaces. It is designed with corrosion-resistant stainless steel casings for use in harsh environments.
- Quickly move sensor from point to point
- Raised knurling ensures comfortable grip and easy removal
- 75lbf pull strength, nickel plated base to resist corrosion
- 1/4-28 tapped hole, flat mounting surface
- 31.75mm diameter, 12.7mm height
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09